A9XAH357 | Schneider Electric

Phase bar, cut to length, 3P+auxiliary switch, 57 HP, 100A for tunnel clamp/double clamp, A9XAH357

Order No.: 01P8416
EAN: 4099889170863
MPN:
A9XAH357
Series: Acti 9 iC60
A9XAH357 Schneider Electric Terminals Accessories
Image may differ
Unit Price (€ / pc.)
56.882 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
56.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.882 €

Phase rail, A9XAH357, Schneider Electric

This Acti9 product is a cuttable horizontal comb busbar 57 modules with 9mm auxiliary for Acti9 iC60 or Acti9 iK60. It is dedicated to Aux+3L installations. The type is AuxL1L2L3 (Auxiliary, Line). It is a set of 1 device. It is suitable for 16 devices (3P) with associated auxiliaries. The length is 1000mm.The total number of modules of 18mm is 16. The pin cross section is 16mm2. The type of electric connection is PIN. The number of phase is 3. The number of poles is 3. The Ie rated operational current at 40°C is 100A. The Isc short circuit current is compatible with the breaking capacity of Schneider Electric circuit breakers. The Ui rated insulation voltage is 500VAC. The Ue rated operational voltage is 415VAC. The color of the device is white RAL9003. The pollution degree is 3. According to IEC 60695-2-1 standard the fire resistance is self-extinguishing at 960°C within 30s. It complies with IEC 60947-7-1 and IEC 61439-2 standards.

Technical specifications
Accessory Type Phasenschiene Steg
Version ablängbar, 3P+Hilfsschalter, 57 TE, 100A
Suitable for Tunnelklemme/Doppelklemme
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes