A9XAH657 | Schneider Electric

Phase bar, cut to length, 3P+auxiliary switch, 3 phases, 57 HP, 100A for tunnel clamp/double clamp, A9XAH657

Order No.: 01P8419
EAN: 4099889170894
MPN:
A9XAH657
Series: Acti 9 iC60
A9XAH657 Schneider Electric Terminals Accessories
Image may differ
Unit Price (€ / pc.)
59.3215 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
59.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
59.3215 €
Technical specifications
Accessory Type Phasenschiene Steg
Version ablängbar, 3P+Hilfsschalter, 3 Phasen, 57 TE, 100A
Suitable for Tunnelklemme/Doppelklemme
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes