15363 | Schneider Electric
Staircase timer switch, 1 to 7 min, 230 VAC, 16 A/250 VAC, 15363
Unit Price (€ / pc.)
56.0847 € *
Available: 0 pcs.
Leadtime: 1 Week **
Electromechanical staircase time switch, 15363, Schneider Electric
Acti9 MIN electromechanical staircase time switch with two operating modes: automatic or manual operation, switchable via the toggle switch on the front, closing and then opening a contact in a specific time. Adjustable switch-on time from 1-7 minutes. Adjustment via knurled wheel in steps of 15 seconds. The time can be reset by pressing a push-button again.
Technical specifications
Connection | Schraubanschluss | |
Breaking capacity | 16 A/250 VAC | |
Voltage | 230 VAC | |
Time display | 1 bis 7 min |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |