33682 | Schneider Electric
Time relay, 0.5 to 3 s, delayed switch-off, 200-250 V AC/DC, 33682
Unit Price (€ / pc.)
432.8744 € *
Available: 0 pcs.
Leadtime: 1 Week **
Waste delay unit, 33682, Schneider Electric
This time delay unit is an auxiliary that can be combined with an undervoltage release (MN). It must be associated with a 250V DC MN undervoltage release. It eliminates the risk of nuisance tripping due to transient voltage dips lasting from 200 ms to 3 s. Its power supply is 200-250VDC or 200-250VAC 50/60 Hz. This time delay unit has 4 adjustable steps (0.5 s - 1 s - 1.5 s - 3 s). It is an external accessory and can be mounted in the switchboard.
Technical specifications
Connection | Schraubanschluss | |
Function | ausschaltverzögert | |
Voltage | 200-250 V AC/DC | |
Time display | 0,5 bis 3 s |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |