33683 | Schneider Electric

Time relay, 0.5 to 3 s, delayed switch-off, 380-480 V AC/DC, 33683

Order No.: 01P4329
EAN: 4099889298659
MPN:
33683
Series: PowerPact
33683 Schneider Electric Time Relays
Image may differ
Unit Price (€ / pc.)
432.8744 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
432.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
432.8744 €

Waste delay unit, 33683, Schneider Electric

This time delay unit is an auxiliary that can be combined with an undervoltage release (MN). It must be associated with a 380-480 VAC MN undervoltage release. It eliminates the risk of nuisance tripping due to transient voltage dips lasting from 200 ms to 3 s. Its power supply is 380-480VDC or 380-480VAC 50/60 Hz. This time delay unit has 4 adjustable steps (0.5 s - 1 s - 1.5 s - 3 s). It is an external accessory and can be mounted in the switchboard.

Technical specifications
Connection Schraubanschluss
Function ausschaltverzögert
Voltage 380-480 V AC/DC
Time display 0,5 bis 3 s
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei