CCT15233 | Schneider Electric
Staircase timer switch, 0.5 to 60 min, delayed switch-off, 230 VAC, 16 A/230 VAC, CCT15233
Unit Price (€ / pc.)
72.5424 € *
Available: 0 pcs.
Leadtime: 1 Week **
Electromechanical staircase time switch, CCT15233, Schneider Electric
The Acti 9 MINp timer allows closing and then opening of a contact in a determined time. It also provides warning that the lighting is about to be switched off by flickering of the lamplight (switch-off warning). The time delay is adjustable from 0.5 to 20 min. It has three operating modes triggered by switch on front face. Timer mode with switch-off warning function built into the device. The lamp blinks 40 and 30 s before the end of the time delay. Timer mode mode without switch-off warning function. Permanent mode with constant lighting.
Technical specifications
Connection | Schraubanschluss | |
Function | ausschaltverzögert | |
Breaking capacity | 16 A/230 VAC | |
Voltage | 230 VAC | |
Time display | 0,5 bis 60 min |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |