LV429427 | Schneider Electric

Time relay, 0.25 s, delayed switch-off, 220-240 VAC, LV429427

Order No.: 03P5307
EAN: 4099889309065
MPN:
LV429427
Series: PowerPact
LV429427 Schneider Electric Time Relays
Image may differ
Unit Price (€ / pc.)
184.4619 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
184.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
184.4619 €

Time delay relay, LV429427, Schneider Electric

Delay unit for undervoltage release (MN) 220-240 V 50/60 Hz with adjustable time delay.

Technical specifications
Connection Schraubanschluss
Function ausschaltverzögert
Voltage 220-240 VAC
Time display 0,25 s
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes