RE17LHBM | Schneider Electric
Wiping relay, 0.1 s to 100 h, on-wiping, 24-240 VAC, 0.01 A/250 VAC, RE17LHBM
Unit Price (€ / pc.)
48.6472 € *
Available: 0 pcs.
Leadtime: 1 Week **
Timing relay, RE17LHBM, Schneider Electric
This Zelio RE17L timing relay can be set between 0.1 seconds and 100 hours, has an output rating of 0.7 A, is 17.5 mm wide and can be supplied with 24 V to 240V AC. It also has a solid state output. It has one of market slimmest form-factors, allowing for a flexible and easy installation on DIN rail, using the same space as any modular 1-pole DIN device. It also offers a sealable cover, simple and precise settings with rotary trimmers. Single function timer for a simple integration in hard-wired logic schematics: ideal for refurbishment of old installations without using a PLC.
Technical specifications
Connection | Schraubanschluss | |
Function | einschaltwischend | |
Breaking capacity | 0,01 A/250 VAC | |
Voltage | 24-240 VAC | |
Time display | 0,1 s bis 100 h |
Download
Logistics
Country of origin | ID |
Customs tariff number | 91070000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME) |
Sustainable | Yes |