RE17LLBM | Schneider Electric

Clock generator, 0.1 s to 100 h, 2 functions, 24-240 VAC, 0.01 A/250 VAC, RE17LLBM

Order No.: 04P5583
EAN: 4099889351163
MPN:
RE17LLBM
Series: Harmony
RE17LLBM Schneider Electric Time Relays Image 1
RE17LLBM Schneider Electric Time Relays Image 2
RE17LLBM Schneider Electric Time Relays Image 3
RE17LLBM Schneider Electric Time Relays Image 4
Image may differ
Unit Price (€ / pc.)
55.6563 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
55.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
55.6563 €

Timing relay, RE17LLBM, Schneider Electric

This Zelio RE17L timing relay can be set between 0.1 seconds and 100 hours, has an output rating of 0.7 A, is 17.5 mm wide and can be supplied with 24 V to 240V AC. It also has a solid state output. It has one of market slimmest form-factors, allowing for a flexible and easy installation on DIN rail, using the same space as any modular 1-pole DIN device. It also offers a sealable cover, simple and precise settings with rotary trimmers. This timer offers L, Li asymmetrical flashing functions. Solid state output, with no moving parts: longer product life and reduced sensitivity to vibrations. Single function timer for a simple integration in hard-wired logic schematics: ideal for refurbishment of old installations without using a PLC.

Technical specifications
Connection Schraubanschluss
Function 2 Funktionen
Breaking capacity 0,01 A/250 VAC
Voltage 24-240 VAC
Time display 0,1 s bis 100 h
Logistics
Country of origin ID
Customs tariff number 91070000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Sustainable Yes