RE17LMBM | Schneider Electric

Multifunction relay, 0.1 s to 100 h, 10 functions, 24-240 VAC, 0.01 A/250 VAC, RE17LMBM

Order No.: 04P5584
EAN: 4099889351170
MPN:
RE17LMBM
Series: Harmony
RE17LMBM Schneider Electric Time Relays
Image may differ
Unit Price (€ / pc.)
60.0712 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
60.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
60.0712 €

Timing relay, RE17LMBM, Schneider Electric

This Zelio RE17L timing relay can be set between 0.1 seconds and 100 hours, has an output rating of 0.7 A, is 17.5 mm wide and can be supplied with 24 V to 240V AC. It also has a solid state output. It has one of market slimmest form-factors, allowing for a flexible and easy installation on DIN rail, using the same space as any modular 1-pole DIN device. It also offers a sealable cover, simple and precise settings with rotary trimmers. multi function timer for a simple integration in hard-wired logic schematics: ideal for refurbishment of old installations without using a PLC.

Technical specifications
Connection Schraubanschluss
Function 10 Funktionen
Breaking capacity 0,01 A/250 VAC
Voltage 24-240 VAC
Time display 0,1 s bis 100 h
Logistics
Country of origin ID
Customs tariff number 91070000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Sustainable Yes