RE17RMJU | Schneider Electric

Multifunction relay, 0.1 s to 100 h, 10 functions, 1 Form C (NO/NC), 12 V AC/DC, 8 A/250 VAC, RE17RMJU

Order No.: 04P5590
EAN: 4099889351231
MPN:
RE17RMJU
Series: Harmony
RE17RMJU Schneider Electric Time Relays
Image may differ
Unit Price (€ / pc.)
56.6797 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
56.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.6797 €

Timing relay, RE17RMJU, Schneider Electric

This Zelio RE17R timing relay can be set between 0.1 seconds and 100 hours, has an output rating of 8 A, is 17.5 mm wide and can be supplied with 12 V AC/DC. It also has 1 changeover contact SPDT (single pole double throw). It has one of market slimmest form-factors, allowing for a flexible and easy installation on DIN rail, using the same space as any modular 1-pole DIN device. It also offers a sealable cover, simple and precise settings with rotary trimmers. multi function timer for a simple integration in hard-wired logic schematics: ideal for refurbishment of old installations without using a PLC.

Technical specifications
Time display 0,1 s bis 100 h
Function 10 Funktionen
Contact type 1 Wechsler
Voltage 12 V AC/DC
Breaking capacity 8 A/250 VAC
Connection Schraubanschluss
Logistics
Country of origin ID
Customs tariff number 91070000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Sustainable Yes