RE17RMMU | Schneider Electric
Multifunction relay, 0.1 s to 100 h, 10 functions, 1 Form C (NO/NC), 24-240 VAC, 8 A/250 VAC, RE17RMMU
Timing relay, RE17RMMU, Schneider Electric
This Zelio RE17R timing relay can be set between 0.1 seconds and 100 hours, has an output rating of 8 A, is 17.5 mm wide and can be supplied with 12V AC/DC. It also has 1 changeover contact SPDT (single pole double throw). It has one of market slimmest form-factors, allowing for a flexible and easy installation on DIN rail, using the same space as any modular 1-pole DIN device. It also offers a sealable cover, simple and precise settings with rotary trimmers. multi function timer for a simple integration in hard-wired logic schematics: ideal for refurbishment of old installations without using a PLC.
Anschluss | Schraubanschluss | |
Funktion | 10 Funktionen | |
Kontaktart | 1 Wechsler | |
Schaltleistung | 8 A/250 VAC | |
Spannung | 24-240 VAC | |
Zeitanzeige | 0,1 s bis 100 h |
Ursprungsland | ID |
Zolltarifnummer | 91070000 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME) |
Nachhaltig | Yes |