RE17RMMW | Schneider Electric
Multifunction relay, 0.1 s to 100 h, 10 functions, 1 Form C (NO/NC), 12-240 V AC/DC, 8 A/250 VAC, RE17RMMW
Timing relay, RE17RMMW, Schneider Electric
This Zelio RE17R timing relay can be set between 0.1 seconds and 100 hours, has an output rating of 8 A, is 17.5 mm wide and can be supplied with 12 V to 240V AC/DC. It also has 1 changeover contact SPDT (single pole double throw). It has one of market slimmest form-factors, allowing for a flexible and easy installation on DIN rail, using the same space as any modular 1-pole DIN device. It also offers a sealable cover, simple and precise settings with rotary trimmers. multi function timer for a simple integration in hard-wired logic schematics: ideal for refurbishment of old installations without using a PLC.
Time display | 0,1 s bis 100 h | |
Function | 10 Funktionen | |
Contact type | 1 Wechsler | |
Voltage | 12-240 V AC/DC | |
Breaking capacity | 8 A/250 VAC | |
Connection | Schraubanschluss |
Country of origin | ID |
Customs tariff number | 91070000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME) |
Sustainable | Yes |