RE17RMMWS | Schneider Electric

Multifunction relay, 0.1 s to 100 h, 10 functions, 1 Form C (NO/NC), 12-240 V AC/DC, 8 A/250 VAC, RE17RMMWS

Order No.: 04P5592
EAN: 4099889351255
MPN:
RE17RMMWS
Series: Harmony
Schneider Electric
RE17RMMWS Schneider Electric Time Relays Image 1
RE17RMMWS Schneider Electric Time Relays Image 2
RE17RMMWS Schneider Electric Time Relays Image 3
RE17RMMWS Schneider Electric Time Relays Image 4
RE17RMMWS Schneider Electric Time Relays Image 5
Image may differ
Unit Price (€ / pc.)
63.7840 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
63.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
63.7840 €

Timing relay, RE17RMMWS, Schneider Electric

This Zelio RE17R timing relay can be set between 0.1 seconds and 100 hours, has an output rating of 8 A, is 17.5 mm wide and can be supplied with 12 V to 240V AC/DC. It also has 1 changeover contact SPDT (single pole double throw). It has one of market slimmest form-factors, allowing for a flexible and easy installation on DIN rail, using the same space as any modular 1-pole DIN device. It also offers a sealable cover, simple and precise settings with rotary trimmers. multi function timer for a simple integration in hard-wired logic schematics: ideal for refurbishment of old installations without using a PLC.

Technical specifications
Connection screw connection
Function 10 functions
Contact type 1 Form C (NO/NC)
Breaking capacity 8 A/250 VAC
Voltage 12-240 V AC/DC
Time display 0.1 s to 100 h
Logistics
Country of origin ID
Customs tariff number 91070000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
Sustainable Yes