RE22R1ACMR | Schneider Electric
Time relay, 0.05 s to 300 h, 2 functions, 1 Form C (NO/NC), 24-240 V AC/DC, 8 A/250 VAC, RE22R1ACMR
Time relay, RE22R1ACMR, Schneider Electric
This Harmony RE22 modular dual function timer can be set between 1 seconds and 300 hours, has an output rating of 8 amperes and it is 22.5 millimeters wide. This modular dual function timing relay is ideal for providing timing control in automation systems such as automatic door opening, alarm, lighting in toilets and car park barriers. It also offers a sealable cover, simple and precise settings with rotary trimmers.
Anschluss | Schraubanschluss | |
Funktion | 2 Funktionen | |
Kontaktart | 1 Wechsler | |
Schaltleistung | 8 A/250 VAC | |
Spannung | 24-240 V AC/DC | |
Zeitanzeige | 0,05 s bis 300 h |
Ursprungsland | ID |
Zolltarifnummer | 85364900 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME) |
Nachhaltig | Yes |