RE22R1CMR | Schneider Electric
Time relay, 0.05 s to 300 h, delayed switch-off, 1 Form C (NO/NC), 24-240 V AC/DC, 8 A/250 VAC, RE22R1CMR
Unit Price (€ / pc.)
48.2545 € *
Available: 0 pcs.
Leadtime: 1 Week **
Time relay, RE22R1CMR, Schneider Electric
This Harmony RE22 modular dual function timer can be set between 1 seconds and 300 hours, has an output rating of 8 amperes and it is 22.5 millimeters wide. This modular dual function timing relay is ideal for providing timing control in automation systems such as automatic door opening, alarm, lighting in toilets and car park barriers. It is also ideal for refurbishment of old installations without using a PLC.
Technical specifications
Time display | 0,05 s bis 300 h | |
Function | ausschaltverzögert | |
Contact type | 1 Wechsler | |
Voltage | 24-240 V AC/DC | |
Breaking capacity | 8 A/250 VAC | |
Connection | Schraubanschluss |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME) |
Sustainable | Yes |