RE22R1HMR | Schneider Electric

Wiping relay, 0.05 s to 300 h, 2 functions, 1 Form C (NO/NC), 24-240 V AC/DC, 8 A/250 VAC, RE22R1HMR

Order No.: 04P5598
EAN: 4099889351316
MPN:
RE22R1HMR
Series: Harmony
RE22R1HMR Schneider Electric Time Relays Image 1
RE22R1HMR Schneider Electric Time Relays Image 2
RE22R1HMR Schneider Electric Time Relays Image 3
RE22R1HMR Schneider Electric Time Relays Image 4
RE22R1HMR Schneider Electric Time Relays Image 5
Image may differ
Unit Price (€ / pc.)
47.8499 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
47.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.8499 €

Wiping relay, RE22R1HMR, Schneider Electric

This Harmony RE22 modular dual function timer can be set between 1 seconds and 300 hours, has an output rating of 8 amperes and it is 22.5 millimeters wide. This modular dual function timing relay is ideal for providing timing control in automation systems such as automatic door opening, alarm, lighting in toilets and car park barriers. It is also ideal for refurbishment of old installations without using a PLC.

Technical specifications
Time display 0,05 s bis 300 h
Function 2 Funktionen
Contact type 1 Wechsler
Voltage 24-240 V AC/DC
Breaking capacity 8 A/250 VAC
Connection Schraubanschluss
Logistics
Country of origin ID
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Sustainable Yes