RE22R1MAMR | Schneider Electric
Time relay, 0.05 s to 300 h, delayed switch-on, 1 Form C (NO/NC), 24-240 V AC/DC, 8 A/250 VAC, RE22R1MAMR
Unit Price (€ / pc.)
62.2846 € *
Available: 0 pcs.
Leadtime: 1 Week **
Time relay, RE22R1MAMR, Schneider Electric
This Harmony RE22 timing relay can be set between 0.5 mm wide and can be supplied with 24 V to 240V AC. This modular timing relay is ideal for providing timing control in automation systems such as automatic door opening, alarm, lighting in toilets and car park barriers. It also offers a sealable cover, simple and precise settings with rotary trimmers.
Technical specifications
Time display | 0,05 s bis 300 h | |
Function | einschaltverzögert | |
Contact type | 1 Wechsler | |
Voltage | 24-240 V AC/DC | |
Breaking capacity | 8 A/250 VAC | |
Connection | Schraubanschluss |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME) |
Sustainable | Yes |