RE22R1QCMU | Schneider Electric

Time relay, 0.05 s to 300 h, star-triangle function, 1 Form C (NO/NC), 24-240 VAC, 8 A/250 VAC, RE22R1QCMU

Order No.: 04P5603
EAN: 4099889351361
MPN:
RE22R1QCMU
Series: Harmony
RE22R1QCMU Schneider Electric Time Relays Image 1
RE22R1QCMU Schneider Electric Time Relays Image 2
RE22R1QCMU Schneider Electric Time Relays Image 3
RE22R1QCMU Schneider Electric Time Relays Image 4
RE22R1QCMU Schneider Electric Time Relays Image 5
Image may differ
Unit Price (€ / pc.)
47.2192 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
47.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.2192 €

Time relay, RE22R1QCMU, Schneider Electric

This Zelio RE22 modular single function timer can be set between 1 seconds and 300 hours. This modular single function timing relay is ideal for providing timing control in automation systems such as automatic door opening, alarm, lighting in toilets and car park barriers. It has one of market slimmest form-factors with 22.5 mm width, allowing for a flexible and easy installation on DIN rail, using the same space as any modular 2-pole DIN device. Single function timer for a simple integration in hard-wired logic schematics: ideal for refurbishment of old installations without using a PLC.

Technical specifications
Anschluss Schraubanschluss
Funktion Stern-Dreieck Funktion
Kontaktart 1 Wechsler
Schaltleistung 8 A/250 VAC
Spannung 24-240 VAC
Zeitanzeige 0,05 s bis 300 h
Logistics
Ursprungsland ID
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Nachhaltig Yes