RE22R1QMU | Schneider Electric
Time relay, 0.1 s to 100 h, star-triangle function, 1 Form C (NO/NC), 24-240 VAC, 8 A/250 VAC, RE22R1QMU
Time relay, RE22R1QMU, Schneider Electric
This Zelio RE22 modular single function timer can be set between 1 seconds and 300 hours. This modular single function timing relay is ideal for providing timing control in automation systems such as automatic door opening, alarm, lighting in toilets and car park barriers. It has one of market slimmest form-factors with 22.5 mm width, allowing for a flexible and easy installation on DIN rail, using the same space as any modular 2-pole DIN device. Single function timer for a simple integration in hard-wired logic schematics: ideal for refurbishment of old installations without using a PLC.
Time display | 0,1 s bis 100 h | |
Function | Stern-Dreieck Funktion | |
Contact type | 1 Wechsler | |
Voltage | 24-240 VAC | |
Breaking capacity | 8 A/250 VAC | |
Connection | Schraubanschluss |
Country of origin | ID |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME) |
Sustainable | Yes |