RE22R2ACMR | Schneider Electric
Time relay, 0.05 s to 300 h, 2 Form C (NO/NC), 24-240 V AC/DC, 8 A/250 VAC, RE22R2ACMR
Unit Price (€ / pc.)
62.0466 € *
Available: 0 pcs.
Leadtime: 1 Week **
Time relay, RE22R2ACMR, Schneider Electric
This Harmony RE22 modular dual function timer can be set between 0.05 seconds and 300 hours. This modular dual function timing relay is ideal for providing timing control in automation systems such as automatic door opening, alarm, lighting in toilets and car park barriers. It also offers a sealable cover, simple and precise settings with rotary trimmers.
Technical specifications
Connection | Schraubanschluss | |
Contact type | 2 Wechsler | |
Breaking capacity | 8 A/250 VAC | |
Voltage | 24-240 V AC/DC | |
Time display | 0,05 s bis 300 h |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME) |
Sustainable | Yes |