RE22R2AMU | Schneider Electric

Time relay, 0.1 s to 100 h, delayed switch-on, 2 Form C (NO/NC), 24-240 VAC, 8 A/250 VAC, RE22R2AMU

Order No.: 04P5607
EAN: 3606480676567
MPN:
RE22R2AMU
Series: Harmony
RE22R2AMU Schneider Electric Time Relays Image 1
RE22R2AMU Schneider Electric Time Relays Image 2
RE22R2AMU Schneider Electric Time Relays Image 3
RE22R2AMU Schneider Electric Time Relays Image 4
RE22R2AMU Schneider Electric Time Relays Image 5
Image may differ
Unit Price (€ / pc.)
54.3949 € *
Available in 3 Days: 32 pcs. - if ordered today
Total Price:
54.39 € *
Price list
Quantity
Price per unit*
1 pcs.
54.3949 €
5 pcs.
52.9312 €
*incl. VAT plus shipping costs
Subject to prior sale

Time relay, RE22R2AMU, Schneider Electric

This Harmony RE22 modular dual function timer can be set between 0.1 seconds and 100 hours. This modular dual function timing relay is ideal for providing timing control in automation systems such as automatic door opening, alarm, lighting in toilets and car park barriers. It also offers a sealable cover, simple and precise settings with rotary trimmers. Ideal for refurbishment of old installations without using a PLC.

Technical specifications
Filter Property Value
Time display 0.1 s to 100 h
Function delayed switch-on
Contact type 2 Form C (NO/NC)
Voltage 24-240 VAC
Breaking capacity 8 A/250 VAC
Connection screw connection
Logistics
Property Value
Country of origin ID
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
SVHC free No