RE22R2CMR | Schneider Electric

Time relay, 0.05 s to 300 h, delayed switch-off, 2 Form C (NO/NC), 24-240 V AC/DC, 8 A/250 VAC, RE22R2CMR

Order No.: 06N4696
EAN: 3606480792502
MPN:
RE22R2CMR
3606480792502
Series: Harmony
RE22R2CMR Schneider Electric Time Relays Image 1
RE22R2CMR Schneider Electric Time Relays Image 2
RE22R2CMR Schneider Electric Time Relays Image 3
RE22R2CMR Schneider Electric Time Relays Image 4
RE22R2CMR Schneider Electric Time Relays Image 5
Image may differ
Unit Price (€ / pc.)
58.5718 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
58.57 € *
Price list
Quantity
Price per unit*
1 pcs.
58.5718 €
5 pcs.
56.9891 €
*incl. VAT plus shipping costs
**Subject to prior sale

Time relay, RE22R2CMR, Schneider Electric

This Harmony RE22 timing relay can be set between 0.05 seconds and 300 hours, has an output rating of 8A, is 22.5mm wide and can be supplied with 24V to 240V AC. It has one of market slimmest form-factors, allowing for a flexible and easy installation on DIN rail. It also offers a sealable cover, simple and precise settings with rotary trimmers. Ideal for refurbishment of old installations without using a PLC.

Technical specifications
Time display 0,05 s bis 300 h
Function ausschaltverzögert
Contact type 2 Wechsler
Voltage 24-240 V AC/DC
Breaking capacity 8 A/250 VAC
Connection Schraubanschluss
Logistics
Country of origin ID
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Sustainable Yes