RE22R2KMR | Schneider Electric
Time relay, 0.05 s to 10 min, delayed switch-off, 2 Form C (NO/NC), 24-240 V AC/DC, 5 A/250 VAC, RE22R2KMR
Time relay, RE22R2KMR, Schneider Electric
This Harmony RE22 modular dual function timer can be set between 1 seconds and 300 hours. This modular dual function timing relay is ideal for providing timing control in automation systems such as automatic door opening, alarm, lighting in toilets and car park barriers. It also offers a sealable cover, simple and precise settings with rotary trimmers. Ideal for refurbishment of old installations without using a PLC.
Anschluss | Schraubanschluss | |
Funktion | ausschaltverzögert | |
Kontaktart | 2 Wechsler | |
Schaltleistung | 5 A/250 VAC | |
Spannung | 24-240 V AC/DC | |
Zeitanzeige | 0,05 s bis 10 min |
Ursprungsland | ID |
Zolltarifnummer | 85364900 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME) |
Nachhaltig | Yes |