RE22R2MYMR | Schneider Electric

Multifunction relay, 0.05 s to 300 h, 22 functions, 2 Form C (NO/NC), 24-240 V AC/DC, 8 A/250 VAC, RE22R2MYMR

Order No.: 06N4694
EAN: 3606480792533
MPN:
RE22R2MYMR
3606480792533
Series: Harmony
RE22R2MYMR Schneider Electric Time Relays Image 1
RE22R2MYMR Schneider Electric Time Relays Image 2
RE22R2MYMR Schneider Electric Time Relays Image 3
RE22R2MYMR Schneider Electric Time Relays Image 4
RE22R2MYMR Schneider Electric Time Relays Image 5
Image may differ
Unit Price (€ / pc.)
78.5281 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
78.53 € *
Price list
Quantity
Price per unit*
1 pcs.
78.5281 €
5 pcs.
76.3980 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multifunction time relay, RE22R2MYMR, Schneider Electric

This Zelio RE22 timing relay can be set between 0.05 seconds and 300 hours, has an output rating of 8 A, is 22.5 mm wide and can be supplied with 24V to 240V AC. It has one of market slimmest form-factors, allowing for a flexible and easy installation on DIN rail. It also offers a sealable cover, simple and precise settings with rotary trimmers. multi function timer for a simple integration in hard-wired logic schematics: ideal for refurbishment of old installations without using a PLC. Status display with 2 LEDs: visually inspect the status of you system without specialized tools. Diagnostic button allows simple setup and trouble shooting by non-specialists.

Technical specifications
Time display 0,05 s bis 300 h
Function 22 Funktionen
Contact type 2 Wechsler
Voltage 24-240 V AC/DC
Breaking capacity 8 A/250 VAC
Connection Schraubanschluss
Logistics
Country of origin ID
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Sustainable Yes