RE22R2QGMR | Schneider Electric
Time relay, 0.05 s to 300 h, star-triangle function, 2 Form C (NO/NC), 24-240 V AC/DC, 8 A/250 VAC, RE22R2QGMR
Time relay, RE22R2QGMR, Schneider Electric
This Zelio RE22 modular single function timer can be set between 1 seconds and 300 hours. It provides function Qg and it is mountable on DIN rail. This modular single function timing relay is ideal for providing timing control in automation systems such as automatic door opening, alarm, lighting in toilets and car park barriers. It has one of market slimmest form-factors with 22.5 mm width, allowing for a flexible and easy installation on DIN rail, using the same space as any modular 2-pole DIN device. It also offers a sealable cover, simple and precise settings with rotary trimmers. Selectable timing range offers a one stop solution for your power management system. Single function timer for a simple integration in hard-wired logic schematics: ideal for refurbishment of old installations without using a PLC.
Time display | 0,05 s bis 300 h | |
Function | Stern-Dreieck Funktion | |
Contact type | 2 Wechsler | |
Voltage | 24-240 V AC/DC | |
Breaking capacity | 8 A/250 VAC | |
Connection | Schraubanschluss |
Country of origin | ID |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME) |
Sustainable | Yes |