RE48AMH13MW | Schneider Electric

Wiping relay, 0.02 s to 300 h, 2 functions, 2 Form C (NO/NC), 24-240 V AC/DC, 5 A/250 VAC, RE48AMH13MW

Order No.: 04P5622
EAN: 4099889351545
MPN:
RE48AMH13MW
Series: Harmony
RE48AMH13MW Schneider Electric Time Relays
Image may differ
Unit Price (€ / pc.)
88.298 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
88.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
88.298 €

Time relay, RE48 AMH13MW, Schneider Electric

This Zelio RE48 timing relay can be set between 0.2 seconds and 300 hours, has an output rating of 5 A, is 22.5 mm wide. It is a plug-in device, meaning it is quick and easy to install with the need for tools. It also offers a sealable cover, simple and precise settings with rotary trimmers. It is designed for both panel mouting or socket plug in, this gives more flexibility in designing installations and stocking spares. multi function timer for a simple integration in hard-wired logic schematics: ideal for refurbishment of old installations without using a PLC. Status display with 2 LEDs: visually inspect the status of you system without specialized tools.

Technical specifications
Time display 0,02 s bis 300 h
Function 2 Funktionen
Contact type 2 Wechsler
Voltage 24-240 V AC/DC
Breaking capacity 5 A/250 VAC
Connection Steckanschluss
Logistics
Country of origin ID
Customs tariff number 91070000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes