REXL4TMB7 | Schneider Electric

Time relay, 0.1 s to 100 h, delayed switch-on, 4 Form C (NO/NC), 24 VAC, 5 A/250 VAC, REXL4TMB7

Order No.: 04P5633
EAN: 4099889351613
MPN:
REXL4TMB7
Series: Harmony
REXL4TMB7 Schneider Electric Time Relays
Image may differ
Unit Price (€ / pc.)
46.8265 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
46.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
46.8265 €

Response delayed time relay, REXL4TMB7, Schneider Electric

This Zelio REXL ON-delay timer can be set between 0.1 seconds and 100 hours. It provides function A and it uses plug-in mounting. This modular ON-delay timer is ideal for providing timing control in automation systems such as automatic door opening, alarm, lighting in toilets and car park barriers. It is a plug-in device, meaning it is quick and easy to install with the need for tools. It also offers a sealable cover, simple and precise settings with rotary trimmers. It is designed for socket plug in, this allows quick and easy installation and minimizes set up and repair time. Single function timer for a simple integration in hard-wired logic schematics: ideal for refurbishment of old installations without using a PLC.

Technical specifications
Time display 0,1 s bis 100 h
Function einschaltverzögert
Contact type 4 Wechsler
Voltage 24 VAC
Breaking capacity 5 A/250 VAC
Connection Push-in
Logistics
Country of origin ID
Customs tariff number 91070000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Sustainable Yes