REXL4TMBD | Schneider Electric
Time relay, 0.1 s to 100 h, delayed switch-on, 4 Form C (NO/NC), 24 VDC, 5 A/250 VAC, REXL4TMBD
Unit Price (€ / pc.)
47.7785 € *
Available: 0 pcs.
Leadtime: 1 Week **
Response delayed time relay, REXL4TMBD, Schneider Electric
This Zelio REXL timing relay can be set between 0.1 seconds and 100 hours, has an output rating of 5 A, is 48 mm wide and can be supplied with 24V DC. It is a plug-in device, meaning it is quick and easy to install with the need for tools. It also offers a sealable cover, simple and precise settings with rotary trimmers. It is designed for socket plug in, this allows quick and easy installation and minimizes set up and repair time. Status display with 2 LEDs: visually inspect the status of you system without specialized tools.
Technical specifications
Time display | 0,1 s bis 100 h | |
Function | einschaltverzögert | |
Contact type | 4 Wechsler | |
Voltage | 24 VDC | |
Breaking capacity | 5 A/250 VAC | |
Connection | Push-in |
Download
Logistics
Country of origin | ID |
Customs tariff number | 91070000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME) |
Sustainable | Yes |