REXL4TMP7 | Schneider Electric

Time relay, 0.1 s to 100 h, delayed switch-on, 4 Form C (NO/NC), 230 VAC, 5 A/250 VAC, REXL4TMP7

Order No.: 04P5635
EAN: 4099889351637
MPN:
REXL4TMP7
Series: Harmony
REXL4TMP7 Schneider Electric Time Relays Image 1
REXL4TMP7 Schneider Electric Time Relays Image 2
REXL4TMP7 Schneider Electric Time Relays Image 3
REXL4TMP7 Schneider Electric Time Relays Image 4
REXL4TMP7 Schneider Electric Time Relays Image 5
Image may differ
Unit Price (€ / pc.)
46.8265 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
46.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
46.8265 €

Response delayed time relay, REXL4TMP7, Schneider Electric

This Zelio REXL timing relay can be set between 0.1 seconds and 100 hours, has an output rating of 5 A, is 48 mm wide and can be supplied with 230V AC. It is a plug-in device, meaning it is quick and easy to install with the need for tools. It also offers a sealable cover, simple and precise settings with rotary trimmers. It is designed for socket plug in, this allows quick and easy installation and minimizes set up and repair time. Status display with 2 LEDs: visually inspect the status of you system without specialized tools.

Technical specifications
Anschluss Push-in
Funktion einschaltverzögert
Kontaktart 4 Wechsler
Schaltleistung 5 A/250 VAC
Spannung 230 VAC
Zeitanzeige 0,1 s bis 100 h
Logistics
Ursprungsland ID
Zolltarifnummer 91070000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Nachhaltig Yes