XB5DTB24 | Schneider Electric

Time relay, 0.5 to 10 min, 24 VDC, XB5DTB24

Order No.: 05P3374
EAN: 4099889351668
MPN:
XB5DTB24
Series: Harmony
XB5DTB24 Schneider Electric Time Relays Image 1
XB5DTB24 Schneider Electric Time Relays Image 2
XB5DTB24 Schneider Electric Time Relays Image 3
Image may differ
Unit Price (€ / pc.)
76.3266 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
76.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
76.3266 €

Time relay, XB5DTB24, Schneider Electric

This Harmony XB5, monolithic analog timer can be set for timing intervals between 0.5 to 10 minutes and is supplied with a 24V DC input. This analog timer provides visual timing of your processes. It is easily installed into standard 22 mm diameter cut-outs and connected with simple screw-clamp connections. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments. It provides highly visible timing of machine processes, ensuring accuracy and consistency of operation.

Technical specifications
Anschluss Schraubanschluss
Spannung 24 VDC
Zeitanzeige 0,5 bis 10 min
Logistics
Ursprungsland FR
Zolltarifnummer 91070000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei
Nachhaltig Yes