XB5DTGM2 | Schneider Electric

Time relay, 0.5 to 10 s, 110-230 V AC/DC, XB5DTGM2

Order No.: 05P3376
EAN: 4099889351682
MPN:
XB5DTGM2
Series: Harmony
XB5DTGM2 Schneider Electric Time Relays Image 1
XB5DTGM2 Schneider Electric Time Relays Image 2
XB5DTGM2 Schneider Electric Time Relays Image 3
Image may differ
Unit Price (€ / pc.)
91.63 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
91.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
91.63 €

Time relay, XB5DTGM2, Schneider Electric

This Harmony XB5, monolithic analog timer can be set for timing intervals between 0.5 to 10 seconds and is supplied with a 100 V to 240V AC/DC input. This analog timer provides visual timing of your processes. It is easily installed into standard 22 mm diameter cut-outs and connected with simple screw-clamp connections. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments. It provides highly visible timing of machine processes, ensuring accuracy and consistency of operation.

Technical specifications
Connection Schraubanschluss
Voltage 110-230 V AC/DC
Time display 0,5 bis 10 s
Logistics
Country of origin FR
Customs tariff number 91070000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes