XB5DTGM4 | Schneider Electric

Time relay, 0.5 to 10 min, 100-240 V AC/DC, XB5DTGM4

Order No.: 05P3378
EAN: 3606481205520
MPN:
XB5DTGM4
Series: Harmony XB5
XB5DTGM4 Schneider Electric Time Relays Image 1
XB5DTGM4 Schneider Electric Time Relays Image 2
XB5DTGM4 Schneider Electric Time Relays Image 3
Image may differ
Unit Price (€ / pc.)
91.63 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
91.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
91.63 €

Time relay, XB5DTGM4, Schneider Electric

This Harmony XB5, monolithic analog timer can be set for timing intervals between 0.5 to 10 minutes and is supplied with a 100 V to 240V AC/DC input. This analog timer provides visual timing of your processes. It is easily installed into standard 22 mm diameter cut-outs and connected with simple screw-clamp connections. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments. It provides highly visible timing of machine processes, ensuring accuracy and consistency of operation.

Technical specifications
Filter Property Value
Time display 0.5 to 10 min
Voltage 100-240 V AC/DC
Connection screw connection
Logistics
Property Value
Country of origin FR
Customs tariff number 91070000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description Lead
SVHC free No