XB5DTGM5 | Schneider Electric
Time relay, 3 to 60 min, 100-240 V AC/DC, XB5DTGM5
Unit Price (€ / pc.)
91.63 € *
Available: 0 pcs.
Leadtime: 1 Week **
Time relay, XB5DTGM5, Schneider Electric
This Harmony XB5, monolithic analog timer can be set for timing intervals between 3 to 60 minutes and is supplied with a 100 V to 240V AC/DC input. This analog timer provides visual timing of your processes. It is easily installed into standard 22 mm diameter cut-outs and connected with simple screw-clamp connections. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments. It provides highly visible timing of machine processes, ensuring accuracy and consistency of operation.
Technical specifications
Connection | Schraubanschluss | |
Voltage | 100-240 V AC/DC | |
Time display | 3 bis 60 min |
Download
Logistics
Country of origin | FR |
Customs tariff number | 91070000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |