15335 | Schneider Electric

Acti 9 - IH - mechanical time switch - 24 h - without memory, 15335

Order No.: 01P2148
EAN: 4099889296778
MPN:
15335
Series: IH, IHP, ITA
15335 Schneider Electric Time Switches and Twilight Switches
Image may differ
Unit Price (€ / pc.)
60.1069 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
60.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
60.1069 €
Technical specifications
Number of channels 1
Version Schaltuhr
Display No
Function Tagesprogramm
Assembly DIN-Schiene
Rated voltage 230 V
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 91070000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei