15336 | Schneider Electric

Acti 9 - IH - mechanical time switch - 24 h - 100 h memory

Order No.: 01P2149
EAN: 4099889296785
MPN:
15336
Series: IH, IHP, ITA
15336 Schneider Electric Time Switches and Twilight Switches
Image may differ
Unit Price (€ / pc.)
77.8974 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
77.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
77.8974 €
Technical specifications
Number of channels 1
Version Schaltuhr
Display No
Function Tagesprogramm
Assembly DIN-Schiene
Rated voltage 230 V
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 91070000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei