CCT15338 | Schneider Electric
Acti 9 - IH - mechanical time switch - 60 min - without memory
Unit Price (€ / pc.)
73.2564 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Number of channels | 1 | |
Version | Schaltuhr | |
Display | No | |
Function | Stundenprogramm | |
Assembly | DIN-Schiene | |
Rated voltage | 230 V | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 91070000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME), Blei |
Sustainable | Yes |