CCT15838 | Schneider Electric

Acti 9 - IHP+ 1C 18 mm digital time switch with weekly program

Order No.: 02P4132
EAN: 4099889296822
MPN:
CCT15838
Series: IH, IHP, ITA
CCT15838 Schneider Electric Time Switches and Twilight Switches
Image may differ
Unit Price (€ / pc.)
174.3707 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
174.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
174.3707 €

Acti 9, CCT15838, Schneider Electric

IHP+ 1C 18 mm, 1 channel. Digital time switch with weekly program and 1 channel. For installation on DIN rails TH35 according to EN 60715. Functions: 84 memory locations. Interface for memory card. ON/OFF switching times. Impulse program. Cycle program. Switch preselection. ON/OFF permanent switching. Manual switching. External input: Push-button can be connected (external switch preselection, switch-off timer). Switch can be connected (permanent switching ON or OFF). Holiday program with timed setting. Switch-off timer. Reset option. Service function for monitoring maintenance intervals. Integrated operating hours counter. 2 random programs. Display lighting (can be switched off). Toggling summer time/winter time: automatic, can be deactivated, toggle rules for Europe, USA and other countries are already saved, customised toggle rule or toggling on a fixed date can be selected. PIN coding. Nominal voltage: AC 230-240 V, +10% / -15%, 50-60 Hz. Standby power: 0.4 W. Number of channels: 1. Contact: Make contact, phase-independent. Max. switching capacity: 16 A (at AC 250 V, cos Phi 1). 4 A (at AC 250 V, cos Phi 0.6). Incandescent lamp load: 2000 W. Halogen lamp load: 2000 W. Fluorescent lamp load: not compensated 2000 VA, series compensated 2000 VA, parallel compensated 1300 W (140 µF). Compact fluorescent lamp load (el. ballast) 300W. LED 2 W: 55 W. LED 2-8 W: 180 W. Shortest switching time: 1 s. External inputs: 1. Connections: Screwless terminals for 2 lines each, wire or cord (with or without core end sleeve), 0.5 - 2.5 mm². Operating elements: 4 push-buttons to navigate menu, 1 reset button. Accuracy: /equal ±0.25 s/day (25 °C). Power reserve:10 years (lithium cell) at +20 °C. IP protection rating: IP 20. Device width: 1 modules, approx. 18 mm. Version: 1 channel.

Technical specifications
Number of channels 1
Version Schaltuhr
Display Yes
Function Wochenprogramm
Assembly DIN-Schiene
Rated voltage 230 V
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 91070000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes