IMT47239 | Schneider Electric
LED headlamp Thorsman battery 3,7V/ 1600mAh/ 3W/125/250lm IP54 / IK07 / USB charging cable
Unit Price (€ / pc.)
60.7138 € *
Available: 0 pcs.
Leadtime: 1 Week **
LED head lamp, IMT47239, Schneider Electric
Powerful light and hands-free, features a sensor that turns the light on, off without touching the light. With the rechargeable battery and the two-stage operating mode, this headlamp offers a high degree of flexibility, sensor-controlled on/off (as an alternative to the existing switch).
Features
- Adjustable elastic band for attachment to the head
- Dust and water resistant
- Rechargeable battery via USB
- High power light source
Technical specifications
Illuminant type | LED | |
Version | Stirnlampe | |
Batteries | 3,7 V 2100 mAh | |
Explosion Safe | No | |
Shell Material | Kunststoff | |
Length | 254.5 mm | |
Luminous flux | 250 lm | |
Degree of protection (IP) | IP54 | |
Rechargeable | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85131000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |