XX218A3PHM12 | Schneider Electric
Ultrasonic sensor cylindrical M18 - 2 emptying levels - Sn 0.5 m - NO - M12
Abgekündigt
Unit Price (€ / pc.)
204.1445 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
204.14 € *
Price list
Quantity
Price per unit*
1 pcs.
204.1445 €
3 pcs.
198.0160 €
10 pcs.
191.2211 €
25 pcs.
186.1160 €
50 pcs.
182.0343 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ultrasonic sensor, XX218A3PHM12, Schneider Electric
The XX range is an offer of sensors using the ultrasonic technology for the detection of any material, without contact. This product is designed for monitoring 2 emptying levels. This product features a cylindrical plastic case, diameter 18mm and an M12, 4-pin connector. DC supply, NO function, PNP solid-state output, diffuse detection system. Its sensing distance is 0.50m, remotely adjustable or by using external teach button.
Technical specifications
Connection | M12-Steckverbinder | |
Activation time | 15 ms | |
Installation diameter | 18 mm | |
Detection range | 0,051-0,508 m | |
Product type | Ultraschallsensor | |
Latching switching function | 1 Schließer | |
switching current | 100 mA | |
Degree of protection (IP) | IP67 | |
Voltage | 12-24 VDC |
Download
Logistics
Country of origin | US |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei-Titan-Zirkonoxid |