APM1A0C16N401 | Schneider Electric
Power supply module, 3-phase, 160 kW, 480 V, for Altivar Process Modular, APM1A0C16N401
Unit Price (€ / pc.)
17,501.4728 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17,501.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17,501.4728 €
Power supply module, APM1A0C16N401, Schneider Electric
This drive standard power module is a component of altivar process modular drives. This variable speed drive power module can feed 3-phase asynchronous and asynchronous motors. It works at a rated supply voltage of 380V…480V. It is a 110…160kW power module. It must be integrated in a cabinet. It is part of the altivar process modular offer for demanding applications. This kit comprises a power module, a mains unit, three fuse holders, two brackets with nuts, and screws and washers for the fuse.
Features
- Motor performance and connectivity
- Complete control of your applications
- Web server and services via Ethernet
- Simple integration in PLC environments
Technical specifications
Number of phases | 3 | |
Version | Stromversorgungsmodul | |
Width | 230 mm | |
Suitable for | Altivar Process Modular | |
Height | 1705 mm | |
Power | 160 kW | |
Rated voltage | 480 V | |
Depth | 510 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |