APM1A0C16N4RH | Schneider Electric
Power supply module, 3-phase, 160 kW, 480 V, for Altivar Process Modular, APM1A0C16N4RH
Unit Price (€ / pc.)
12,430.9304 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12,430.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12,430.9304 €
Power supply module, APM1A0C16N4RH, Schneider Electric
The altivar process modular is a standard power module with a power range of 110 to 160Kw and a voltage range of 380 to 480V. It is designed with an IP00 rating and features a reduced height for space-saving installation.
Technical specifications
Number of phases | 3 | |
Version | Stromversorgungsmodul | |
Width | 230 mm | |
Suitable for | Altivar Process Modular | |
Height | 1230 mm | |
Power | 160 kW | |
Rated voltage | 480 V | |
Depth | 510 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |