APM1A0C20Y6RH | Schneider Electric

Power supply module, 3-phase, 200 kW, 690 V, for Altivar Process Modular, APM1A0C20Y6RH

Order No.: 06N1065
EAN: 3606481677723
MPN:
APM1A0C20Y6RH
APM1A0C20Y6RH Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
14,969.843 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14,969.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14,969.843 €

Power supply module, APM1A0C20Y6RH, Schneider Electric

This standard power module is part of the altivar process modular architecture. It operates at a nominal supply voltage of 500V-690V and can power synchronous and asynchronous motors. Power 200 kW/200 hp. under normal operating conditions (160 kW/175 hp under severe operating conditions). Designed for low-height architectures and has a built-in C3 EMC filter. Consists of 1 power module, 1 power supply, 1 48V fan power supply, 1 fan relay, 3 fuse holders and 2 brackets with fuse nuts, screws and washers. Integrates into the cabinet. Weight 100 kg. It is part of the altivar process modular offering for demanding applications.

Technical specifications
Number of phases 3
Version Stromversorgungsmodul
Width 230 mm
Suitable for Altivar Process Modular
Height 1230 mm
Power 200 kW
Rated voltage 690 V
Depth 510 mm
Logistics
Country of origin CN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No