APM1B0C16N4 | Schneider Electric
Regenerative module, 3-phase, 160 kW, 480 V, for Altivar Process Modular, APM1B0C16N4
Power module, APM1B0C16N4, Schneider Electric
This LH/Recovery power module is a component of the altivar technology modular drive.This drive power module powers 3-phase asynchronous and asynchronous motors. It works at a nominal supply voltage of 380V - 480V. The power is 160 kW. Integrates into the cabinet. It is part of the altivar process modular offering for demanding applications. The kit consists of a power supply module, three fuse holders, as well as screws and washers for the fuse. Contact your APM partner for installation information. This kit consists of a power module, three fuse holders, and fuse screws and washers.
Features
- Motor performance and connectivity
- Complete control of your applications
- Web server and services via Ethernet
- Simple integration in PLC environments
Number of phases | 3 | |
Version | LH/Rückspeisemodul | |
Width | 450 mm | |
Suitable for | Altivar Process Modular | |
Height | 1722 mm | |
Power | 160 kW | |
Rated voltage | 480 V | |
Depth | 508 mm |
Country of origin | CN |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |