APM1L0C28Y6 | Schneider Electric
Power module, 3-phase, 280 kW, 690 V, for Altivar Process Modular, APM1L0C28Y6
Unit Price (€ / pc.)
26,857.4432 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
26,857.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26,857.4432 €
Power module, APM1L0C28Y6, Schneider Electric
The altivar process modular is a 280 Kw Standard Power Module designed to operate within a voltage range of 500 to 690V. It features an IP00 rating and utilizes liquid cooling technology for efficient operation.
Technical specifications
Number of phases | 3 | |
Version | Leistungsmodul | |
Width | 232 mm | |
Suitable for | Altivar Process Modular | |
Height | 1018 mm | |
Power | 280 kW | |
Rated voltage | 690 V | |
Depth | 526 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |