APM1L0CCM115 | Schneider Electric
Switch cabinet cooling module, 1-phase, 115 V, for Altivar Process Modular, APM1L0CCM115
Unit Price (€ / pc.)
2,275.5537 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,275.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,275.5537 €
Switch cabinet cooling module, APM1L0CCM115, Schneider Electric
This cabinet cooling module is a component of the altivar process modular liquid drives. It operates with a nominal supply voltage of 230V AC. This module is IP00. It is an air/water exchanger with fan. It must be integrated into a cabinet. It is part of the altivar process modular Liquid offer for demanding applications.
Features
- Motor performance and connectivity
- Complete control of your applications
- Web server and services via Ethernet
- Simple integration in PLC environments
Technical specifications
Number of phases | 1 | |
Version | Schaltschrank-Kühlmodul | |
Width | 254 mm | |
Suitable for | Altivar Process Modular | |
Height | 417 mm | |
Rated voltage | 115 V | |
Depth | 429 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85049090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |