APM1L0LCMN4 | Schneider Electric

Mains choke module, 3-phase, 480 V, for Altivar Process Modular, APM1L0LCMN4

Order No.: 06N0845
EAN: 3606481012845
MPN:
APM1L0LCMN4
APM1L0LCMN4 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
9,099.6087 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
9,099.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9,099.6087 €

Mains choke module, APM1L0LCMN4, Schneider Electric

This line choke module is a component of altivar process modular liquid drives. It operates with a nominal supply voltage of 380V-480V. This module has an IP00 protection rating and is compatible with a 6 and 12 pulse supply. It consists of 2 three-phase line chokes, 6 semiconductor fuses and an EMC filter. It must be integrated into a cabinet. It is part of the altivar process modular Liquid offer for demanding applications.

Features

  • Motor performance and connectivity
  • Complete control of your applications
  • Web server and services via Ethernet
  • Simple integration in PLC environments
Technical specifications
Anzahl der Phasen 3
Ausführung Netzdrosselmodul
Breite 246 mm
Geeignet für Altivar Process Modular
Höhe 1124 mm
Nennspannung 480 V
Tiefe 392 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85049090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No