APM1L0LPMN4 | Schneider Electric

Mains parallelization module, 3-phase, 480 V, for Altivar Process Modular, APM1L0LPMN4

Order No.: 06N0849
EAN: 3606481012807
MPN:
APM1L0LPMN4
APM1L0LPMN4 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
2,689.9593 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,689.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,689.9593 €

Mains parallelization module, APM1L0LPMN4, Schneider Electric

This line paralleling module is a component of altivar process modular liquid drives. It operates with a nominal supply voltage of 380V-480V. This module has an IP00 protection rating and is compatible with a 6 and 12 pulse supply. It consists of 1 parallel choke and 3 semiconductor fuses. It must be integrated into a cabinet. It is part of the altivar process modular Liquid offer for demanding applications.

Features

  • Motor performance and connectivity
  • Complete control of your applications
  • Web server and services via Ethernet
  • Simple integration in PLC environments
Technical specifications
Number of phases 3
Version Netzparallelisierungsmodul
Width 250 mm
Suitable for Altivar Process Modular
Height 348 mm
Rated voltage 480 V
Depth 350 mm
Logistics
Country of origin CN
Customs tariff number 85049090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes