APM1L0LPMY6 | Schneider Electric
Mains parallelization module, 3-phase, 690 V, for Altivar Process Modular, APM1L0LPMY6
Mains parallelization module, APM1L0LPMY6, Schneider Electric
This line parallel module is a component of altivar process modular liquid drives. It operates with a nominal supply voltage of 500V-690V. This module has an IP00 protection rating and is compatible with 6 and 12 pulse supplies. It consists of 1 parallel choke and 3 semiconductor fuses. It must be integrated into a cabinet. It is part of the altivar process modular Liquid offer for demanding applications.
Features
- Motor performance and connectivity
- Complete control of your applications
- Web server and services via Ethernet
- Simple integration in PLC environments
Anzahl der Phasen | 3 | |
Ausführung | Netzparallelisierungsmodul | |
Breite | 250 mm | |
Geeignet für | Altivar Process Modular | |
Höhe | 348 mm | |
Nennspannung | 690 V | |
Tiefe | 350 mm |
Ursprungsland | CN |
Zolltarifnummer | 85044095 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |