APM1L0MPMY6 | Schneider Electric

Motor protection module, 3-phase, 690 V, for Altivar Process Modular, APM1L0MPMY6

Order No.: 06N0814
EAN: 3606481012876
MPN:
APM1L0MPMY6
APM1L0MPMY6 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
3,675.0889 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3,675.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,675.0889 €

Motor protection module, APM1L0MPMY6, Schneider Electric

This motor protection module is a component of altivar process modular liquid drives. It operates with a nominal supply voltage of 500V-690V. This module is IP00. It consists of 1 dv/dt filter and a common mode filter and integrated motor terminals. It must be integrated into a cabinet. It is part of the altivar process modular Liquid offering for demanding applications.

Features

  • Motor performance and connectivity
  • Complete control of your applications
  • Web server and services via Ethernet
  • Simple integration in PLC environments
Technical specifications
Number of phases 3
Version Motorschutzmodul
Width 229 mm
Suitable for Altivar Process Modular
Height 322 mm
Rated voltage 690 V
Depth 337 mm
Logistics
Country of origin CN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No